2002-1204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2002-1204
2002-1204
2002-1204

2002-1204

DigiKey Part Number
2946-2002-1204-ND
Manufacturer
Manufacturer Product Number
2002-1204
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 12-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-1204 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-18 AWG
Wire Gauge or Range - mm²
0.75-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
10mm ~ 12mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,512
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.51000¥31.51
10¥22.44300¥224.43
25¥19.62520¥490.63
50¥17.85880¥892.94
100¥16.39340¥1,639.34
250¥14.86748¥3,716.87
500¥13.97802¥6,989.01
1,000¥13.27587¥13,275.87
5,000¥12.18354¥60,917.70
Manufacturers Standard Package