DKRed Board

Innovation just got even faster.

Accelerate your design from concept to reality with DKRed, DigiKey’s cost-effective, made-to-order custom PCB service.

2, and now 4, layer options are available with board sizes that can handle your small, large, or anywhere in-between projects.

Order your DKRed PCB Now

Click to Get Started

Specifications

Physical

Parameter Specification  
Minimum Board Size 0.5 x 0.5 inch (2.54 x 2.54 cm)  
Maximum Board Size 10 x 10 inch (25.4 x 25.4 cm)  
Board Thickness 62 mil (1.6mm)  
Substrate FR4 TG 170-180
Silkscreen White  
Soldermask Color DigiKey Red
Surface Finish ENIG  
Internal Cutouts Not offered at this time  
2 layer stackup document  
4 layer stackup document  

Copper

Parameter Specification
Copper Layers 2 or 4
Copper Weight 1 ounce

Board Specifications

Parameter Specification
Minimum Trace Spacing 5 mils (.13 mm)
Minimum Trace Width 5 mils (.13 mm)
Hole Plating Thickness 1 mil  (.025 mm)
Minimum Drill Size 8 mils (.20 mm)
Maximum Drill Hole Size 250 mils (6.3 mm)
Minimum Via Hole Size 8 mils (.20 mm)
Minimum Via Pad Size 16 mils (.41 mm)
Minimum Pad Size 10 mils (.25 mm)
Accuracy Tolerance 5 mils (.13 mm)

DKRed board parameters are limited to offer cost savings, but additional options are available within the PCB Builder tool from our other board house suppliers. Choose additional layers, alternate soldermask/silkscreen colors, board materials, sizes and more! Click to access all PCB Configurator options.

Ask a Question

DKRed Board

Accepted File Formats

Parameter File Format
Silkscreen .gbo, .gto, .sst, .ssb, .legend, .silk
Paste .gtp, .gbp, .gpt, .gpb, .paste
Soldermask .gts, .bgs, .smt, .sm_, .smb, .mask, .solder
Pad .gpb, .gpt
Drill .drl, .drd, .xln, .drill
Drill Drawing .gd, .dd
Mechanical .gm
Outline .gko, .outline, .profile
Copper .pho, .copper, .physical_layer, .Layer