
2002-410 | |
|---|---|
DigiKey Part Number | 2946-2002-410-ND |
Manufacturer | |
Manufacturer Product Number | 2002-410 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2002-410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | TOPJOB®S Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.33000 | ¥65.33 |
| 10 | ¥55.49600 | ¥554.96 |
| 25 | ¥52.01800 | ¥1,300.45 |
| 50 | ¥49.53400 | ¥2,476.70 |
| 100 | ¥47.16980 | ¥4,716.98 |
| 250 | ¥44.21744 | ¥11,054.36 |
| 500 | ¥42.10806 | ¥21,054.03 |
| 1,000 | ¥40.10057 | ¥40,100.57 |





















