



2002-1401 | |
|---|---|
DigiKey Part Number | 2946-2002-1401-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1401 |
Description | 4-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-18 AWG | |
Wire Gauge or Range - mm² | 0.75-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 10mm ~ 12mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.45000 | ¥28.45 |
| 10 | ¥20.30200 | ¥203.02 |
| 25 | ¥17.73640 | ¥443.41 |
| 50 | ¥16.12540 | ¥806.27 |
| 100 | ¥14.78410 | ¥1,478.41 |
| 250 | ¥13.38428 | ¥3,346.07 |
| 500 | ¥12.56692 | ¥6,283.46 |
| 1,000 | ¥11.92067 | ¥11,920.67 |
| 5,000 | ¥10.91399 | ¥54,569.95 |






















