210-112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-112

DigiKey Part Number
2946-210-112-78-ND
Manufacturer
Manufacturer Product Number
210-112
Description
DIN RAIL 35MMX7MM SLOT 78" STL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
210-112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Length
78.740" (2000.00mm)
Thickness
0.039" (1.00mm)
Material
Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,191
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥148.65000¥148.65
5¥128.98600¥644.93
10¥121.98300¥1,219.83
25¥113.84600¥2,846.15
50¥108.43320¥5,421.66
100¥103.58700¥10,358.70
250¥97.94364¥24,485.91
500¥94.18372¥47,091.86
1,000¥90.80966¥90,809.66
Manufacturers Standard Package