249-116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

249-116

DigiKey Part Number
2946-249-116-ND
Manufacturer
Manufacturer Product Number
249-116
Description
SCREWLESS END STOP; 6 MM WIDE; F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector End Stop For DIN Rail Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
249-116 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
End Stop
Number of Positions
-
For Use With/Related Products
DIN Rail Terminal Blocks
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51,920
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.59000¥18.59
10¥15.76600¥157.66
25¥14.77680¥369.42
50¥14.07020¥703.51
100¥13.39850¥1,339.85
250¥12.55880¥3,139.70
500¥11.95938¥5,979.69
1,000¥11.38863¥11,388.63
2,500¥10.67600¥26,690.00
Manufacturers Standard Package