LED White Lighting

Results: 7,792
Stocking Options
Environmental Options
Media
Exclude
7,792Results
Applied FiltersRemove All

Showing
of 7,792
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
11,639
In Stock
1 : ¥12.24000
Cut Tape (CT)
600 : ¥5.46927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
White, Cool
5000K
160lm (140lm ~ 180lm)
-
350mA
2.85V
160 lm/W
70
1.3A
80°
-
-
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.084" (2.13mm)
6,369
In Stock
1 : ¥12.24000
Cut Tape (CT)
600 : ¥5.46927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
White, Neutral
4000K
117lm (104lm ~ 130lm)
-
350mA
2.85V
117 lm/W
90
1.3A
80°
-
-
Surface Mount
2-SMD, No Lead
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.084" (2.13mm)
6,101
In Stock
1 : ¥12.24000
Cut Tape (CT)
600 : ¥5.46927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
White, Cool
6500K
160lm (140lm ~ 180lm)
-
350mA
2.85V
160 lm/W
70
1.3A
80°
-
-
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.084" (2.13mm)
6,084
In Stock
1 : ¥12.24000
Cut Tape (CT)
600 : ¥5.46927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
White, Cool
5700K
160lm (140lm ~ 180lm)
-
350mA
2.85V
160 lm/W
70
1.3A
80°
-
-
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.084" (2.13mm)
792
In Stock
1 : ¥12.24000
Cut Tape (CT)
600 : ¥5.46927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
160lm (140lm ~ 180lm)
-
350mA
2.85V
160 lm/W
70
1.3A
150°
-
-
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.062" (1.58mm)
3,289
In Stock
1 : ¥12.74000
Cut Tape (CT)
3,000 : ¥5.06910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
360lm (340lm ~ 380lm)
-
700mA
2.8V
184 lm/W
70
1.8A
120°
-
-
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.085" (2.16mm)
10,475
In Stock
1 : ¥13.15000
Cut Tape (CT)
3,000 : ¥5.29048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
360lm (340lm ~ 380lm)
-
700mA
2.8V
184 lm/W
70
1.8A
120°
-
-
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.085" (2.16mm)
5,340
In Stock
1 : ¥15.55000
Cut Tape (CT)
3,000 : ¥6.40250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
18,509
In Stock
1 : ¥26.05000
Cut Tape (CT)
1,000 : ¥12.35560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
365lm (280lm ~ 450lm)
1A
3.125V
117 lm/W
-
3A
120°
-
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.032" (0.81mm)
1,851
In Stock
1 : ¥31.59000
Cut Tape (CT)
1,000 : ¥15.42472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
515lm (400lm ~ 630lm)
1.4A
3V
123 lm/W
-
5A
120°
-
-
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.032" (0.81mm)
LZ1-00CW02
LZ1-00CW02-0055
LED LZ1 COOL WHITE 5500K 4040
ams-OSRAM USA INC.
2,164
In Stock
1 : ¥41.43000
Cut Tape (CT)
500 : ¥21.86116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5500K
-
205lm (182lm ~ 228lm)
1A
3.2V
64 lm/W
75 (Typ)
1.2A
95°
-
-
Surface Mount
4-SMD, No Lead Exposed Pad
4040
0.173" L x 0.173" W (4.40mm x 4.40mm)
0.102" (2.60mm)
1,549
In Stock
1 : ¥73.68000
Cut Tape (CT)
2,000 : ¥38.59649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
1720lm (1320lm ~ 2120lm)
6A
3.375V
85 lm/W
-
6.6A
120°
-
-
Surface Mount
1616 (4040 Metric)
1616
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.030" (0.77mm)
98,792
In Stock
1 : ¥0.83000
Cut Tape (CT)
10,000 : ¥0.16338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
-
30lm (24lm ~ 35lm)
60mA
2.96V
169 lm/W
90
150mA
120°
-
-
Surface Mount
1113 (2835 Metric)
2835
0.128" L x 0.110" W (3.25mm x 2.80mm)
0.030" (0.75mm)
36,825
In Stock
1 : ¥0.83000
Cut Tape (CT)
10,000 : ¥0.20452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
2200K
-
56lm (44lm ~ 68lm)
150mA
3.05V
122 lm/W
90
250mA
120°
-
-
Surface Mount
1113 (2835 Metric)
2835
0.128" L x 0.110" W (3.25mm x 2.80mm)
0.031" (0.80mm)
96,700
In Stock
1 : ¥1.08000
Cut Tape (CT)
10,000 : ¥0.28393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
37lm (32lm ~ 41lm)
65mA
2.95V
193 lm/W
80
150mA
120°
-
-
Surface Mount
1106 (2815 Metric)
SMD
0.110" L x 0.055" W (2.80mm x 1.40mm)
0.028" (0.70mm)
70,119
In Stock
1 : ¥1.08000
Cut Tape (CT)
10,000 : ¥0.28393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
-
37lm (32lm ~ 41lm)
65mA
2.95V
193 lm/W
80
150mA
120°
-
-
Surface Mount
1106 (2815 Metric)
SMD
0.110" L x 0.055" W (2.80mm x 1.40mm)
0.028" (0.70mm)
53,719
In Stock
1 : ¥1.08000
Cut Tape (CT)
10,000 : ¥0.28810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
37lm (32lm ~ 41lm)
65mA
2.95V
193 lm/W
80
150mA
120°
-
-
Surface Mount
1106 (2815 Metric)
SMD
0.110" L x 0.055" W (2.80mm x 1.40mm)
0.028" (0.70mm)
83,090
In Stock
1 : ¥2.48000
Cut Tape (CT)
4,000 : ¥0.75744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
White, Cool
5700K
-
41lm (39lm ~ 42lm)
65mA
2.7V
234 lm/W
70
200mA
120°
-
-
Surface Mount
1213 (3032 Metric)
-
0.130" L x 0.116" W (3.30mm x 2.95mm)
0.033" (0.85mm)
4,980
In Stock
1 : ¥3.56000
Cut Tape (CT)
4,000 : ¥1.14283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
52lm (40lm ~ 63lm)
140mA
3V
87 lm/W
-
200mA
120°
-
-
Surface Mount
2-SMD, No Lead
SMD
0.089" L x 0.089" W (2.25mm x 2.25mm)
0.028" (0.70mm)
SMD, J-Lead
LCW MVSG.EC-BXCX-4L8N-1-20-R18
LED MINITOPLED NEU WHT 4000K SMD
ams-OSRAM USA INC.
10,374
In Stock
1 : ¥4.71000
Cut Tape (CT)
3,000 : ¥1.63687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
-
8lm (6lm ~ 9lm)
20mA
3.05V
131 lm/W
82 (Typ)
30mA
120°
-
-
Surface Mount
2-SMD, J-Lead
SMD
0.079" L x 0.071" W (2.00mm x 1.80mm)
0.055" (1.40mm)
9,109
In Stock
1 : ¥4.71000
Cut Tape (CT)
3,000 : ¥1.63687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
8lm (6lm ~ 9lm)
20mA
3.05V
131 lm/W
82 (Typ)
30mA
120°
-
-
Surface Mount
2-SMD, J-Lead
SMD
0.079" L x 0.071" W (2.00mm x 1.80mm)
0.055" (1.40mm)
7,315
In Stock
1 : ¥4.71000
Cut Tape (CT)
3,000 : ¥1.63687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
-
8lm (6lm ~ 9lm)
20mA
3.05V
131 lm/W
82 (Typ)
30mA
120°
-
-
Surface Mount
2-SMD, J-Lead
SMD
0.079" L x 0.071" W (2.00mm x 1.80mm)
0.055" (1.40mm)
2,480
In Stock
1 : ¥7.94000
Cut Tape (CT)
1,500 : ¥3.11297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
-
205lm (170lm ~ 240lm)
180mA
5.55V
205 lm/W
80
800mA
120°
-
-
Surface Mount
2020 (5050 Metric)
SMD
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.031" (0.80mm)
2,363
In Stock
1 : ¥8.35000
Cut Tape (CT)
1,000 : ¥3.42562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5600K
-
32lm (24lm ~ 38lm)
140mA
3.3V
69 lm/W
-
250mA
-
-
-
Surface Mount
6-SMD, J-Lead
6-PLCC
0.130" L x 0.118" W (3.30mm x 3.00mm)
0.083" (2.10mm)
896
In Stock
1 : ¥9.26000
Cut Tape (CT)
1,000 : ¥3.82422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5600K
-
11lm (Typ)
140mA
3.3V
24 lm/W
80 (Typ)
250mA
120°
-
-
Surface Mount
6-SMD, J-Lead
6-SMD
0.130" L x 0.118" W (3.30mm x 3.00mm)
0.083" (2.10mm)
Showing
of 7,792

LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.