XP Power DC DC Converters

Results: 3,834
Stocking Options
Environmental Options
Media
Marketplace Product
3,834Results
Applied FiltersRemove All

Showing
of 3,834
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Grade
Qualification
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
MFG_TR
TR05S3V3
DC DC CONVERTER 3.3V 2W
XP Power
1,048
In Stock
1 : ¥26.29000
Tube
Tube
Active
Linear Regulator Replacement
1
4.5V
28V
3.3V
-
-
-
500mA
2 W
-
ITE (Commercial)
SCP
-40°C ~ 85°C
89%
-
-
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
-
-
IE_sip
IE0305S
DC DC CONVERTER 5V 1W
XP Power
14,780
In Stock
1 : ¥37.29000
Tube
Tube
Active
Isolated Module
1
2.97V
3.63V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
75%
-
-
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm)
-
-
-
-
IE_sip
IE2405S
DC DC CONVERTER 5V 1W
XP Power
5,720
In Stock
1 : ¥37.29000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
75%
-
-
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm)
-
-
-
-
IE_sip
IE0505S
DC DC CONVERTER 5V 1W
XP Power
4,813
In Stock
1 : ¥37.29000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
75%
-
-
Through Hole
4-SIP Module
0.50" L x 0.40" W x 0.27" H (12.7mm x 10.1mm x 6.9mm)
-
-
-
-
IE_sip
IE2424S
DC DC CONVERTER 24V 1W
XP Power
2,246
In Stock
1 : ¥37.29000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
24V
-
-
-
42mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
80%
-
-
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm)
-
-
-
-
IE_dip
IE0505D
DC DC CONVERTER 5V 1W
XP Power
699
In Stock
1 : ¥37.29000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
75%
-
-
Through Hole
4-DIP Module
0.50" L x 0.40" W x 0.27" H (12.7mm x 10.1mm x 6.9mm)
-
-
-
-
IE_sip
IE1215S
DC DC CONVERTER 15V 1W
XP Power
224
In Stock
1 : ¥37.29000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
15V
-
-
-
66mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
78%
-
-
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm)
-
-
-
-
IK
IK0505SA
DC DC CONVERTER 5V 250MW
XP Power
2,301
In Stock
1 : ¥39.64000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
50mA
250 mW
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
66%
-
-
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm)
-
-
-
-
IK
IK2403SA
DC DC CONVERTER 3.3V 250MW
XP Power
400
In Stock
1 : ¥39.64000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
3.3V
-
-
-
75.7mA
250 mW
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
60%
-
-
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm)
-
-
-
-
IAsip
IA0505S
DC DC CONVERTER +/-5V 1W
XP Power
2,361
In Stock
1 : ¥40.27000
Tube
Tube
Active
Isolated Module
2
4.5V
5.5V
5V
-5V
-
-
100mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
74%
-
-
Through Hole
5-SIP Module
0.76" L x 0.24" W x 0.40" H (19.3mm x 6.1mm x 10.2mm)
-
-
-
62368-1
IAsip
IA2409S
DC DC CONVERTER +/-9V 1W
XP Power
1,140
In Stock
1 : ¥40.27000
Tube
Tube
Active
Isolated Module
2
21.6V
26.4V
9V
-9V
-
-
55mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
76%
-
-
Through Hole
5-SIP Module
0.76" L x 0.24" W x 0.40" H (19.3mm x 6.1mm x 10.2mm)
-
-
-
62368-1
IAsip
IA0515S
DC DC CONVERTER +/-15V 1W
XP Power
377
In Stock
1 : ¥40.27000
Tube
Tube
Active
Isolated Module
2
4.5V
5.5V
15V
-15V
-
-
33mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
80%
-
-
Through Hole
5-SIP Module
0.76" L x 0.24" W x 0.40" H (19.3mm x 6.1mm x 10.2mm)
-
-
-
62368-1
IV
IV1212SA
DC DC CONVERTER 12V 1W
XP Power
3,913
In Stock
1 : ¥42.83000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
12V
-
-
-
84mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
77%
-
-
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
-
-
-
62368-1
IV
IV0505SA
DC DC CONVERTER 5V 1W
XP Power
570
In Stock
1 : ¥42.83000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
78%
-
-
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
-
-
-
62368-1
IV
IV1205SA
DC DC CONVERTER 5V 1W
XP Power
563
In Stock
1 : ¥42.83000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
74%
-
-
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
-
-
-
62368-1
SR Series
SR05S05
DC DC CONVERTER 5V 3W
XP Power
1,247
In Stock
1 : ¥50.23000
Tube
Tube
Active
Linear Regulator Replacement
1
6.5V
34V
5V
-
-
-
500mA
3 W
-
ITE (Commercial)
SCP
-40°C ~ 85°C
94%
-
-
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
-
-
SR Series
SR05S7V2
DC DC CONVERTER 7.2V 4W
XP Power
917
In Stock
1 : ¥50.23000
Tube
Tube
Active
Linear Regulator Replacement
1
9V
34V
7.2V
-
-
-
500mA
4 W
-
ITE (Commercial)
SCP
-40°C ~ 85°C
95%
-
-
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
-
-
IMA01 Series
IMA0105S05
DC DC CONVERTER 5V 1W
XP Power
1,185
In Stock
1 : ¥51.54000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
4 kV
Medical
SCP
-40°C ~ 75°C
77%
-
-
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.36" W x 0.42" H (19.5mm x 9.2mm x 10.6mm)
-
-
-
-
IH_sip
IH0512S
DC DC CONVERTER +/-12V 2W
XP Power
1,134
In Stock
1 : ¥59.16000
Tube
Tube
Active
Isolated Module
2
4.5V
5.5V
12V
-12V
-
-
84mA, 84mA
2 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
78%
-
-
Through Hole
6-SIP Module, 5 Leads
0.77" L x 0.28" W x 0.40" H (19.5mm x 7.2mm x 10.2mm)
-
-
-
-
IH_sip
IH0515S
DC DC CONVERTER +/-15V 2W
XP Power
536
In Stock
1 : ¥59.16000
Tube
Tube
Active
Isolated Module
2
4.5V
5.5V
15V
-15V
-
-
66mA, 66mA
2 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
80%
-
-
Through Hole
5-SIP Module
0.77" L x 0.28" W x 0.40" H (19.5mm x 7.2mm x 10.2mm)
-
-
-
-
SRH05 Series
SRH05S05
DC DC CONVERTER 5V
XP Power
4,195
In Stock
1 : ¥60.89000
Tube
Tube
Active
Linear Regulator Replacement
1
9V
72V
5V
-
-
-
500mA
-
-
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
88%
-
-
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
3-SIP Module
-
-
-
SRH05 Series
SRH05S12
DC DC CONVERTER 12V
XP Power
228
In Stock
1 : ¥60.89000
Tube
Tube
Active
Linear Regulator Replacement
1
17V
72V
12V
-
-
-
500mA
-
-
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
94%
-
-
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
3-SIP Module
-
-
-
8-SIP Module, 4 Leads
IW2405SA
DC DC CONVERTER 5V 1W
XP Power
1,076
In Stock
1 : ¥65.73000
Tube
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 100°C (With Derating)
72%
-
-
Through Hole
8-SIP Module, 5 Leads
0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm)
-
-
-
62368-1
IL Series
IL2405S
DC DC CONVERTER 5V 2W
XP Power
7,330
In Stock
1 : ¥66.28000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
5V
-
-
-
400mA
2 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
80%
-
-
Through Hole
4-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
-
-
IL Series
IL0505S
DC DC CONVERTER 5V 2W
XP Power
4,058
In Stock
1 : ¥66.28000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
400mA
2 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
77%
-
-
Through Hole
4-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
-
-
Showing
of 3,834

XP Power DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.