Bel Fuse Inc. Fuses

Results: 1,101
Stocking Options
Environmental Options
Media
Exclude
1,101Results
Applied FiltersRemove All

Showing
of 1,101
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
C2Q Series
C2Q 5
FUSE BRD MNT 5A 32VAC 32VDC 0603
Bel Fuse Inc.
65,021
In Stock
1 : ¥3.33000
Cut Tape (CT)
5,000 : ¥1.22054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
32 V
32 V
Fast Blow
0603 (1608 Metric)
50A
1.05
CE, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
CIT Series
0685T7000-01
FUSE BRD MNT 7A 63VAC 63VDC 1206
Bel Fuse Inc.
60,963
In Stock
1 : ¥3.60000
Cut Tape (CT)
5,000 : ¥1.32063
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
7 A
63 V
63 V
Slow Blow
1206 (3216 Metric)
50A
6.9
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
C1Q Series
0685P9100-01
FUSE BOARD MOUNT 10A 50VDC 1206
Bel Fuse Inc.
67,920
In Stock
1 : ¥5.94000
Cut Tape (CT)
5,000 : ¥2.19858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
10 A
-
50 V
Fast Blow
1206 (3216 Metric)
150A
25.0
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
0680L-Series
0680L0750-05
FUSE BRD MT 750MA 125VAC/VDC SMD
Bel Fuse Inc.
36,142
In Stock
1 : ¥6.12000
Cut Tape (CT)
5,000 : ¥2.04601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
125 V
125 V
Slow Blow
2-SMD, Square End Block
50A AC, 100A DC
0.62
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
0680L-Series
0680L0375-05
FUSE BRD MT 375MA 125VAC/VDC SMD
Bel Fuse Inc.
18,552
In Stock
1 : ¥6.12000
Cut Tape (CT)
5,000 : ¥2.27710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
125 V
125 V
Slow Blow
2-SMD, Square End Block
50A AC, 100A DC
0.14
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
0680L-Series
0680L1000-05
FUSE BRD MNT 1A 125VAC/VDC 2SMD
Bel Fuse Inc.
10,563
In Stock
1 : ¥6.12000
Cut Tape (CT)
5,000 : ¥2.27710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
125 V
125 V
Slow Blow
2-SMD, Square End Block
50A AC, 100A DC
1.5
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
0680L-Series
0680L0500-05
FUSE BRD MT 500MA 125VAC/VDC SMD
Bel Fuse Inc.
5,381
In Stock
1 : ¥6.12000
Cut Tape (CT)
5,000 : ¥2.27710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
125 V
125 V
Slow Blow
2-SMD, Square End Block
50A AC, 100A DC
0.27
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
0680L-Series
0680L4000-05
FUSE BRD MNT 4A 125VAC/VDC 2SMD
Bel Fuse Inc.
50,365
In Stock
1 : ¥6.30000
Cut Tape (CT)
5,000 : ¥2.32362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
125 V
125 V
Slow Blow
2-SMD, Square End Block
50A AC, 100A DC
24.0
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
0680L-Series
0680L5000-05
FUSE BRD MNT 5A 125VAC/VDC 2SMD
Bel Fuse Inc.
12,271
In Stock
1 : ¥6.30000
Cut Tape (CT)
5,000 : ¥2.32362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
125 V
125 V
Slow Blow
2-SMD, Square End Block
50A AC, 100A DC
37.0
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
5HT, 5HF Series
5HT 10-R
FUSE CERAMIC 10A 250VAC 5X20MM
Bel Fuse Inc.
28,837
In Stock
Unavailable
Unavailable in your selected currency
Bulk
Active
Requires Holder
Cartridge, Ceramic
10 A
250 V
-
Slow Blow
5mm x 20mm
1.5kA
601.0
CE, CSA, cURus, PSE
-55°C ~ 125°C
-
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
C1Q Series
0685P9300-01
FUSE BOARD MOUNT 30A 50VDC 1206
Bel Fuse Inc.
12,634
In Stock
1 : ¥9.72000
Cut Tape (CT)
5,000 : ¥3.58494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
30 A
-
50 V
Fast Blow
1206 (3216 Metric)
250A
255.0
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
C1Q Series
0685P9500-01
FUSE BOARD MOUNT 50A 32VDC 1206
Bel Fuse Inc.
5,887
In Stock
1 : ¥10.26000
Cut Tape (CT)
5,000 : ¥3.80105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
50 A
-
32 V
Fast Blow
1206 (3216 Metric)
200A
500.0
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
img-bcp-0683G_v1
0683G9300-01
FUSE CERM 30A 350VAC 125VDC 2SMD
Bel Fuse Inc.
6,978
In Stock
1 : ¥24.03000
Cut Tape (CT)
1,500 : ¥9.16595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Cartridge, Ceramic
30 A
350 V
125 V
Slow Blow
2-SMD, Square End Block
100A AC, 2kA DC
1071.0
CE, cURus
-55°C ~ 125°C
-
0.183" Dia x 0.476" L (4.65mm x 12.10mm)
img-bcp-0683G_v1
0683G9200-01
FUSE CERM 20A 350VAC 125VDC 2SMD
Bel Fuse Inc.
2,995
In Stock
1 : ¥24.03000
Cut Tape (CT)
1,500 : ¥10.24665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Cartridge, Ceramic
20 A
350 V
125 V
Slow Blow
2-SMD, Square End Block
100A AC, 2kA DC
480.0
CE, cURus
-55°C ~ 125°C
-
0.183" Dia x 0.476" L (4.65mm x 12.10mm)
0ACH-XXXX-TE
0ACH-9600-TE
FUSE BRD MT 60A 125VAC 72VDC SMD
Bel Fuse Inc.
295
In Stock
1 : ¥58.22000
Cut Tape (CT)
1,000 : ¥25.95789
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
60 A
125 V
72 V
Fast Blow
2-SMD, Square End Block
500A AC, 1kA DC
900.0
AEC-Q200, cURus
-40°C ~ 125°C
-
0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm)
0ACH-XXXX-TE
0ACH-9800-TE
FUSE BRD MT 80A 125VAC 72VDC SMD
Bel Fuse Inc.
1,086
In Stock
1 : ¥63.44000
Cut Tape (CT)
1,000 : ¥28.30196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
80 A
125 V
72 V
Fast Blow
2-SMD, Square End Block
500A AC, 1kA DC
1700.0
AEC-Q200, cURus
-40°C ~ 125°C
-
0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm)
MRF, MRT Series
MRT 1.25-BULK
FUSE BRD MNT 1.25A 250VAC RADIAL
Bel Fuse Inc.
57,772
In Stock
Unavailable
Unavailable in your selected currency
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
1.25 A
250 V
-
Slow Blow
Radial, Can, Vertical
50A
11.0
AEC-Q200, CCC, CE, CSA, cURus, PSE, SEMKO, VDE
-55°C ~ 125°C
-
0.329" Dia x 0.303" H (8.35mm x 7.70mm)
0679H, 0679L_Series
0679H9150-01
FUSE BRD MT 15A 350VAC 60VDC SMD
Bel Fuse Inc.
8,322
In Stock
Active
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
350 V
60 V
Fast Blow
2-SMD, Square End Block
50A AC, 100A DC
103.5
cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
MRF, MRT Series
MRT 2.5-BULK
FUSE BOARD MNT 2.5A 250VAC RAD
Bel Fuse Inc.
25,612
In Stock
Unavailable
Unavailable in your selected currency
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
2.5 A
250 V
-
Slow Blow
Radial, Can, Vertical
50A
43.0
AEC-Q200, CCC, CE, CSA, cURus, PSE, SEMKO, VDE
-55°C ~ 125°C
-
0.329" Dia x 0.303" H (8.35mm x 7.70mm)
MRF, MRT Series
MRT 6.3-BULK
FUSE BOARD MNT 6.3A 250VAC RAD
Bel Fuse Inc.
25,051
In Stock
Unavailable
Unavailable in your selected currency
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
6.3 A
250 V
-
Slow Blow
Radial, Can, Vertical
50A
281.0
AEC-Q200, CCC, CE, CSA, cURus, SEMKO, VDE
-55°C ~ 125°C
-
0.329" Dia x 0.303" H (8.35mm x 7.70mm)
MRF, MRT Series
MRT 5-BULK
FUSE BOARD MNT 5A 250VAC RADIAL
Bel Fuse Inc.
13,867
In Stock
Unavailable
Unavailable in your selected currency
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
5 A
250 V
-
Slow Blow
Radial, Can, Vertical
50A
175.0
AEC-Q200, CCC, CE, CSA, cURus, PSE, SEMKO, VDE
-55°C ~ 125°C
-
0.329" Dia x 0.303" H (8.35mm x 7.70mm)
MRF, MRT Series
MRT 2-BULK
FUSE BOARD MNT 2A 250VAC RADIAL
Bel Fuse Inc.
10,375
In Stock
Unavailable
Unavailable in your selected currency
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
2 A
250 V
-
Slow Blow
Radial, Can, Vertical
50A
27.0
AEC-Q200, CCC, CE, CSA, cURus, PSE, SEMKO, VDE
-55°C ~ 125°C
-
0.329" Dia x 0.303" H (8.35mm x 7.70mm)
MRF, MRT Series
MRT 3.15-BULK SHORT
FUSE BRD MNT 3.15A 250VAC RADIAL
Bel Fuse Inc.
10,093
In Stock
1 : ¥4.59000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
3.15 A
250 V
-
Slow Blow
Radial, Can, Vertical
50A
69.0
AEC-Q200, CCC, CE, CSA, cURus, PSE, SEMKO, VDE
-55°C ~ 125°C
-
0.329" Dia x 0.303" H (8.35mm x 7.70mm)
MRF, MRT Series
MRT 1-BULK
FUSE BOARD MNT 1A 250VAC RADIAL
Bel Fuse Inc.
9,086
In Stock
Unavailable
Unavailable in your selected currency
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
1 A
250 V
-
Slow Blow
Radial, Can, Vertical
50A
7.0
AEC-Q200, CCC, CE, CSA, cURus, PSE, SEMKO, VDE
-55°C ~ 125°C
-
0.329" Dia x 0.303" H (8.35mm x 7.70mm)
MRF, MRT Series
MRT 3.15-BULK
FUSE BRD MNT 3.15A 250VAC RADIAL
Bel Fuse Inc.
7,839
In Stock
Unavailable
Unavailable in your selected currency
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
3.15 A
250 V
-
Slow Blow
Radial, Can, Vertical
50A
69.0
AEC-Q200, CCC, CE, CSA, cURus, PSE, SEMKO, VDE
-55°C ~ 125°C
-
0.329" Dia x 0.303" H (8.35mm x 7.70mm)
Showing
of 1,101

Bel Fuse Inc. Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.