Microchip Technology Microcontrollers

Results: 23,460
Stocking Options
Environmental Options
Media
Exclude
23,460Results
Applied FiltersRemove All

Showing
of 23,460
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-6
ATTINY4-TSHR
IC MCU 8BIT 512B FLASH SOT23-6
Microchip Technology
83,549
In Stock
1 : ¥3.64000
Cut Tape (CT)
4,500 : ¥2.89438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
512B (256 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
ATTINY10-TSHR
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
61,875
In Stock
1 : ¥3.64000
Cut Tape (CT)
4,500 : ¥2.89438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
ATTINY10-TS8R
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
9,365
In Stock
1 : ¥7.63000
Cut Tape (CT)
4,500 : ¥2.89438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
10MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8-SOIC
ATTINY202-SSNR
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
22,137
In Stock
1 : ¥4.13000
Cut Tape (CT)
4,000 : ¥3.55597
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
2KB (2K x 8)
FLASH
64 x 8
128 x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY402-SSNR
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
5,367
In Stock
1 : ¥4.13000
Cut Tape (CT)
4,000 : ¥3.55597
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT-23-6
PIC10F200T-I/OT
IC MCU 8BIT 384B FLASH SOT23-6
Microchip Technology
37,273
In Stock
1 : ¥4.80000
Cut Tape (CT)
3,000 : ¥4.23820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
3
384B (256 x 12)
FLASH
-
16 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8-SOIC
ATTINY412-SSNR
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
6,683
In Stock
1 : ¥4.80000
Cut Tape (CT)
4,000 : ¥3.88676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
6
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 6x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT-23-6
PIC10F202T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
54,860
In Stock
1 : ¥5.29000
Cut Tape (CT)
3,000 : ¥4.65168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
3
768B (512 x 12)
FLASH
-
24 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
ATTINY44V-15SST
ATTINY404-SSNR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
12,309
In Stock
1 : ¥5.29000
Cut Tape (CT)
3,000 : ¥4.46564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
SOT-23-6
PIC10F220T-I/OT
IC MCU 8BIT 384B FLASH SOT23-6
Microchip Technology
3,046
In Stock
1 : ¥5.29000
Cut Tape (CT)
3,000 : ¥4.75505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
8MHz
-
POR, WDT
4
384B (256 x 12)
FLASH
-
16 x 8
2V ~ 5.5V
A/D 2x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8-UFDFN Exposed Pad
ATTINY4-MAHR
IC MCU 8BIT 512B FLASH 8UDFN
Microchip Technology
2,942
In Stock
1 : ¥5.54000
Cut Tape (CT)
3,000 : ¥4.63103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
512B (256 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UDFN, USON
8-UFDFN Exposed Pad
SOT-23-6
PIC10F222T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
138,879
In Stock
1 : ¥5.71000
Cut Tape (CT)
3,000 : ¥4.96179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
8MHz
-
POR, WDT
4
768B (512 x 12)
FLASH
-
23 x 8
2V ~ 5.5V
A/D 2x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
PIC10F206T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
35,646
In Stock
1 : ¥5.71000
Cut Tape (CT)
3,000 : ¥4.79640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
3
768B (512 x 12)
FLASH
-
24 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
PIC10F322T-I/OT
IC MCU 8BIT 896B FLASH SOT23-6
Microchip Technology
9,449
In Stock
1 : ¥5.79000
Cut Tape (CT)
3,000 : ¥4.79640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
3
896B (512 x 14)
FLASH
-
64 x 8
2.3V ~ 5.5V
A/D 3x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8 SOIC
PIC12F1571-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
5,034
In Stock
1 : ¥5.87000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1.75KB (1K x 14)
FLASH
-
128 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
PIC12F1571T-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
27,867
In Stock
1 : ¥5.95000
Cut Tape (CT)
3,300 : ¥4.87909
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1.75KB (1K x 14)
FLASH
-
128 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY13A-SSU
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
235,994
In Stock
1 : ¥6.20000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
20-VFQFN Exposed Pad
ATTINY416-MNR
IC MCU 8BIT 4KB FLASH 20VQFN
Microchip Technology
20,248
In Stock
1 : ¥6.20000
Cut Tape (CT)
6,000 : ¥5.12720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
18
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 12x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
8-SOIC
ATTINY13A-SSUR
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
9,620
In Stock
1 : ¥6.20000
Cut Tape (CT)
4,000 : ¥5.04451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY13A-SS7R
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
4,705
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-PDIP
PIC10F200-I/P
IC MCU 8BIT 384B FLASH 8DIP
Microchip Technology
2,313
In Stock
1 : ¥6.28000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
3
384B (256 x 12)
FLASH
-
16 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
ATTINY44V-15SST
ATTINY1604-SSNR
IC MCU 8BIT 16KB FLASH 14SOIC
Microchip Technology
33,876
In Stock
1 : ¥6.37000
Cut Tape (CT)
3,000 : ¥5.29260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
12
16KB (16K x 8)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8 SOIC
PIC12F508-I/SN
IC MCU 8BIT 768B FLASH 8SOIC
Microchip Technology
20,625
In Stock
1 : ¥6.45000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
768B (512 x 12)
FLASH
-
25 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
PIC12F1572-I/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
5,638
In Stock
1 : ¥6.45000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
LINbus, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
-
256 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
PIC16F15313T-I/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
12,753
In Stock
1 : ¥6.53000
Cut Tape (CT)
3,300 : ¥5.37527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
-
256 x 8
2.3V ~ 5.5V
A/D 5x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 23,460

Microchip Technology Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.