2002-402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002-402

DigiKey Part Number
2946-2002-402-ND
Manufacturer
Manufacturer Product Number
2002-402
Description
PUSH-IN TYPE JUMPER BAR; INSULAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2002-402 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
-
Style
Flat Pins
For Use With/Related Products
TOPJOB®S Series
Contact Material
-
Contact Finish
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,660
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
10¥7.40100¥74.01
25¥6.93960¥173.49
50¥6.60900¥330.45
100¥6.29220¥629.22
250¥5.89776¥1,474.44
500¥5.61596¥2,807.98
1,000¥5.34786¥5,347.86
2,500¥5.01308¥12,532.70
Manufacturers Standard Package