859-304 | ||
---|---|---|
DigiKey Part Number | 2946-859-304-ND | |
Manufacturer | ||
Manufacturer Product Number | 859-304 | |
Description | RELAY GEN PURPOSE SPDT 5A 24V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 20.4 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 50°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.4 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥322.85000 | ¥322.85 |
10 | ¥306.71000 | ¥3,067.10 |
25 | ¥290.56680 | ¥7,264.17 |
50 | ¥274.42440 | ¥13,721.22 |
100 | ¥258.28180 | ¥25,828.18 |
250 | ¥242.13916 | ¥60,534.79 |