SBR12A45SD1-T | ||
---|---|---|
DigiKey Part Number | SBR12A45SD1-TDITR-ND - Tape & Reel (TR) SBR12A45SD1-TDICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SBR12A45SD1-T | |
Description | DIODE SBR 45V 12A DO201AD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 45 V 12A Through Hole DO-201AD | |
Datasheet | Datasheet | |
EDA/CAD Models | SBR12A45SD1-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.32000 | ¥7.32 |
10 | ¥5.98400 | ¥59.84 |
100 | ¥4.65600 | ¥465.60 |
500 | ¥3.94622 | ¥1,973.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥3.21468 | ¥3,857.62 |
2,400 | ¥3.02623 | ¥7,262.95 |
6,000 | ¥2.88211 | ¥17,292.66 |
12,000 | ¥2.74909 | ¥32,989.08 |