AC or DC DIN Rail Power Supply 1 Output 24V 1.3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1088494

DigiKey Part Number
277-1088494-ND
Manufacturer
Manufacturer Product Number
1088494
Description
AC/DC DIN RAIL SUPPLY 24V 31W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 1.3A
Datasheet
 Datasheet
EDA/CAD Models
1088494 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.3A
Manufacturer
Phoenix Contact
Power (Watts)
31W
Series
Applications
Household Appliances, Laboratory
Packaging
Box
Efficiency
88.5%
Part Status
Active
Operating Temperature
-10°C ~ 70°C (With Derating)
Input Type
AC or DC
Features
IP20, Universal Input
Number of Outputs
1
Size / Dimension
2.17" L x 1.42" W x 3.54" H (55.0mm x 36.0mm x 90.0mm)
AC Voltage - Input
100 ~ 240 VAC
Approval Agency
cULus, UL
DC Voltage - Input (Min)
110V
Standard Number
60335-1; 61010-1
DC Voltage - Input (Max)
250V
Minimum Load Required
Yes
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Factory Stock: 182
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥373.47000¥373.47
Manufacturers Standard Package