



2909576 | |
|---|---|
DigiKey Part Number | 277-16920-ND |
Manufacturer | |
Manufacturer Product Number | 2909576 |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | 2909576 Models |
Category | Voltage - Output 1 24V |
Manufacturer Phoenix Contact | Current - Output (Max) 2.5A |
Series | Power (Watts) 60W |
Packaging Bulk | Voltage - Isolation 4 kV |
Part Status Active | Applications ITE (Commercial), Laboratory |
Input Type AC or DC | Efficiency 92.6% |
Number of Outputs 1 | Operating Temperature -25°C ~ 70°C (With Derating) |
AC Voltage - Input 100 ~ 240 VAC | Features Adjustable Output, IP20, PFC, Universal Input |
DC Voltage - Input (Min) 110V | Size / Dimension 3.54" L x 1.26" W x 4.17" H (90.0mm x 32.0mm x 106.0mm) |
DC Voltage - Input (Max) 250V | Approval Agency CB, CE, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥755.55000 | ¥755.55 |












