
Category | Thread Size M16x1.5 |
Manufacturer LAPP | Thread Length 0.315" (8.00mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Locknut |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 |
Outside Cable Diameter (Min) 0.138" (3.50mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.276" (7.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.93000 | ¥24.93 |
| 10 | ¥21.17900 | ¥211.79 |
| 25 | ¥19.84760 | ¥496.19 |
| 50 | ¥18.89920 | ¥944.96 |
| 100 | ¥17.99550 | ¥1,799.55 |
| 300 | ¥16.65267 | ¥4,995.80 |
| 500 | ¥16.06324 | ¥8,031.62 |
| 1,000 | ¥15.29683 | ¥15,296.83 |
| 2,500 | ¥14.33978 | ¥35,849.45 |











