Cable Gland Polyamide (PA), Nylon M12x1.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2607

DigiKey Part Number
2181-S2607-ND
Manufacturer
Manufacturer Product Number
S2607
Description
CABLE GLAND 2-5MM M12 POLYAMIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M12x1.5 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M12x1.5
Manufacturer
LAPP
Thread Length
0.315" (8.00mm)
Series
Material
Polyamide (PA), Nylon
Packaging
Bulk
Includes
Locknut
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12
Outside Cable Diameter (Min)
0.079" (2.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.49000¥24.49
10¥20.83800¥208.38
25¥19.53240¥488.31
50¥18.59820¥929.91
100¥17.70940¥1,770.94
300¥16.38760¥4,916.28
500¥15.80762¥7,903.81
1,000¥15.05337¥15,053.37
2,500¥14.11156¥35,278.90
Manufacturers Standard Package