Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 39.370" (1000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0807012

DigiKey Part Number
277-2064-ND
Manufacturer
Manufacturer Product Number
0807012
Description
DIN RAIL 35MMX7MM SLOT 39" STL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 39.370" (1000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0807012 Models
Product Attributes
Filter Similar Products
Category
Slotted/Unslotted
Slotted
Manufacturer
Phoenix Contact
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Series
Length
39.370" (1000.00mm)
Packaging
Bulk
Thickness
0.039" (1.00mm)
Part Status
Active
Material
Steel
Type
Top Hat
Plating
Galvanized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,630
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥201.89000¥201.89
Manufacturers Standard Package