AC or DC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2904625

DigiKey Part Number
277-2904625-ND
Manufacturer
Manufacturer Product Number
2904625
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
2904625 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Manufacturer
Phoenix Contact
Power (Watts)
240W
Series
Voltage - Isolation
4 kV
Packaging
Box
Applications
Hazardous Locations, Industrial, ITE (Commercial), Laboratory
Part Status
Active
Efficiency
93.4%
Input Type
AC or DC
Operating Temperature
-25°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, PFC, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.92" L x 2.76" W x 5.12" H (125.0mm x 70.0mm x 130.0mm)
DC Voltage - Input (Min)
90.2V
Approval Agency
CB, CSA, CSAus, cUL, cULus, cURus, EAC, SIQ, UL
DC Voltage - Input (Max)
350V
Standard Number
60950-1; 61010-1; UL 508
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,040.96000¥3,040.96
Manufacturers Standard Package