DC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC DIN Rail Power Supply 1 Output 24V 5A
RECOM Power RACPRO1 Series DIN Rail Power Supplies PIO | DigiKey

RACPRO1-4SP/24V/5A

DigiKey Part Number
945-RACPRO1-4SP/24V/5A-ND
Manufacturer
Manufacturer Product Number
RACPRO1-4SP/24V/5A
Description
4-CHANNEL 5A E-FUSE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
EDA/CAD Models
RACPRO1-4SP/24V/5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
120W
Manufacturer
Recom Power
Applications
ITE (Commercial), Laboratory
Series
Efficiency
98.6%
Packaging
Box
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Features
Universal Input
Input Type
DC
Size / Dimension
2.44" L x 2.83" W x 4.37" H (61.9mm x 72.0mm x 111.0mm)
Number of Outputs
1
Approval Agency
CB, CE
DC Voltage - Input (Min)
22V
Standard Number
61010-1; 62368-1
DC Voltage - Input (Max)
28V
Minimum Load Required
No
Voltage - Output 1
24V
Base Product Number
Current - Output (Max)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 914
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥976.52000¥976.52
5¥892.33200¥4,461.66
10¥858.32600¥8,583.26
25¥815.35560¥20,383.89
50¥784.28180¥39,214.09
100¥754.39730¥75,439.73
Manufacturers Standard Package