
RACPRO1-S120/12 | |
|---|---|
DigiKey Part Number | 945-RACPRO1-S120/12-ND |
Manufacturer | |
Manufacturer Product Number | RACPRO1-S120/12 |
Description | 120W AC/DC-CONVERTER / DIN-RAIL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 8A |
Datasheet | Datasheet |
Category | Power (Watts) 96W |
Manufacturer Recom Power | Voltage - Isolation 4 kV |
Series | Applications Laboratory |
Packaging Box | Efficiency 90.3% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Input Type AC or DC | Features Adjustable Output, IP20, Universal Input |
Number of Outputs 1 | Size / Dimension 4.40" L x 1.10" W x 3.90" H (111.8mm x 27.9mm x 99.1mm) |
AC Voltage - Input 85 ~ 277 VAC | Approval Agency CE |
DC Voltage - Input (Min) 88V | Standard Number 61010-1 |
DC Voltage - Input (Max) 370V | Minimum Load Required No |
Voltage - Output 1 12V | Base Product Number |
Current - Output (Max) 8A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥881.17000 | ¥881.17 |
| 5 | ¥805.13400 | ¥4,025.67 |
| 10 | ¥774.45200 | ¥7,744.52 |
| 25 | ¥735.68240 | ¥18,392.06 |
| 50 | ¥707.64700 | ¥35,382.35 |
| 100 | ¥680.68190 | ¥68,068.19 |





