New Product
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACPRO1-S120/24

DigiKey Part Number
945-RACPRO1-S120/24-ND
Manufacturer
Manufacturer Product Number
RACPRO1-S120/24
Description
120W AC/DC-CONVERTER / DIN-RAIL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
120W
Manufacturer
Recom Power
Voltage - Isolation
4 kV
Series
Applications
Laboratory
Packaging
Box
Efficiency
93%
Part Status
Active
Operating Temperature
-40°C ~ 70°C (With Derating)
Input Type
AC or DC
Features
Adjustable Output, IP20, Universal Input
Number of Outputs
1
Size / Dimension
4.40" L x 1.10" W x 3.90" H (111.8mm x 27.9mm x 99.1mm)
AC Voltage - Input
85 ~ 277 VAC
Approval Agency
CE
DC Voltage - Input (Min)
88V
Standard Number
61010-1
DC Voltage - Input (Max)
370V
Minimum Load Required
No
Voltage - Output 1
24V
Base Product Number
Current - Output (Max)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 503
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥881.17000¥881.17
5¥805.13400¥4,025.67
10¥774.45200¥7,744.52
25¥735.68240¥18,392.06
50¥707.64700¥35,382.35
100¥680.68190¥68,068.19
Manufacturers Standard Package