Parametric Equivalent
Parametric Equivalent

RACPRO1-S240/24 | |
|---|---|
DigiKey Part Number | 945-RACPRO1-S240/24-ND |
Manufacturer | |
Manufacturer Product Number | RACPRO1-S240/24 |
Description | 240W AC/DC-CONVERTER / DIN-RAIL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Category | Power (Watts) 240W |
Manufacturer Recom Power | Voltage - Isolation 4 kV |
Series | Applications Laboratory |
Packaging Box | Efficiency 95% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Input Type AC or DC | Features Adjustable Output, IP20, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 5.47" L x 1.54" W x 4.92" H (139.0mm x 39.0mm x 125.0mm) |
AC Voltage - Input 85 ~ 277 VAC | Approval Agency CE |
DC Voltage - Input (Min) 88V | Standard Number 61010-1 |
DC Voltage - Input (Max) 370V | Minimum Load Required No |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2466880000 | Weidmüller | 0 | 281-5328-ND | ¥2,356.78000 | Parametric Equivalent |
| 2466990000 | Weidmüller | 27 | 281-6373-ND | ¥2,548.81000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,289.04000 | ¥1,289.04 |
| 5 | ¥1,177.88000 | ¥5,889.40 |
| 10 | ¥1,132.98900 | ¥11,329.89 |
| 25 | ¥1,076.27720 | ¥26,906.93 |
| 50 | ¥1,035.26300 | ¥51,763.15 |








