New Product
AC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACPRO1-S240E/24

DigiKey Part Number
945-RACPRO1-S240E/24-ND
Manufacturer
Manufacturer Product Number
RACPRO1-S240E/24
Description
240W AC/DC-CONVERTER / DIN-RAIL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
4 kV
Manufacturer
Recom Power
Applications
Laboratory
Series
Efficiency
93.1%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, IP20, Universal Input
Input Type
AC
Size / Dimension
5.47" L x 1.54" W x 4.92" H (139.0mm x 39.0mm x 125.0mm)
Number of Outputs
1
Approval Agency
CE
AC Voltage - Input
85 ~ 132 VAC, 170 ~ 277 VAC
Standard Number
61010-1
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output (Max)
10A
Base Product Number
Power (Watts)
240W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,006.13000¥1,006.13
5¥919.35800¥4,596.79
10¥884.32700¥8,843.27
25¥840.04960¥21,001.24
50¥808.04140¥40,402.07
100¥777.24980¥77,724.98
Manufacturers Standard Package