DC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC DIN Rail Power Supply 1 Output 24V 10A
RECOM Power RACPRO1 Series DIN Rail Power Supplies PIO | DigiKey

RACPRO1-4SP/24V/10A

DigiKey Part Number
945-RACPRO1-4SP/24V/10A-ND
Manufacturer
Manufacturer Product Number
RACPRO1-4SP/24V/10A
Description
4-CHANNEL 10A E-FUSE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
RACPRO1-4SP/24V/10A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
240W
Manufacturer
Recom Power
Applications
ITE (Commercial), Laboratory
Series
Efficiency
98.6%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Universal Input
Input Type
DC
Size / Dimension
2.44" L x 2.83" W x 4.37" H (61.9mm x 72.0mm x 111.0mm)
Number of Outputs
1
Approval Agency
CB, CE
DC Voltage - Input (Min)
22V
Standard Number
61010-1; 62368-1
DC Voltage - Input (Max)
28V
Minimum Load Required
No
Voltage - Output 1
24V
Base Product Number
Current - Output (Max)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 897
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,109.75000¥1,109.75
5¥1,014.01800¥5,070.09
10¥975.37200¥9,753.72
25¥926.54400¥23,163.60
50¥891.23600¥44,561.80
100¥798.26140¥79,826.14
Manufacturers Standard Package