AC DIN Rail Power Supply 1 Output 24V 40A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 24V 40A
Delta Electronics DIN Rail Power Supplies  | Digi-Key Daily

DRP024V960W3BN

DigiKey Part Number
1145-1090-ND
Manufacturer
Manufacturer Product Number
DRP024V960W3BN
Description
AC/DC DIN RAIL SUPPLY 24V 960W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 40A
Datasheet
 Datasheet
EDA/CAD Models
DRP024V960W3BN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
960W
Manufacturer
Delta Electronics
Voltage - Isolation
4 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
92%
Part Status
Active
Operating Temperature
-25°C ~ 65°C (With Derating)
Input Type
AC
Features
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
Number of Outputs
1
Size / Dimension
10.04" L x 4.62" W x 4.76" H (255.0mm x 117.30mm x 121.0mm)
AC Voltage - Input
320 ~ 600 VAC (3 Phase)
Approval Agency
CB Scheme, CE, CSA, EAC, EN, SIQ, UL
Voltage - Output 1
24V
Standard Number
107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3; 62368-1
Current - Output (Max)
40A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,951.40000¥2,951.40
12¥2,746.65167¥32,959.82