


TS3575SOL | |
|---|---|
DigiKey Part Number | ADR3575-U7874-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SOL |
Description | DIN RAIL 35MMX7MM UNSLOT 78" STL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Unslotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Series | Length 78.740" (2000.00mm) |
Packaging Box | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.43000 | ¥88.43 |
| 5 | ¥76.24400 | ¥381.22 |
| 10 | ¥71.91400 | ¥719.14 |
| 40 | ¥64.59475 | ¥2,583.79 |
| 80 | ¥61.50125 | ¥4,920.10 |
| 120 | ¥59.84342 | ¥7,181.21 |
| 280 | ¥56.70471 | ¥15,877.32 |
| 520 | ¥54.66277 | ¥28,424.64 |
| 1,000 | ¥52.71075 | ¥52,710.75 |






























