
DDR-15G-12 | |
|---|---|
DigiKey Part Number | 1866-5044-ND |
Manufacturer | |
Manufacturer Product Number | DDR-15G-12 |
Description | DC/DC DIN RAIL SUPPLY 12V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 12V 1.25A |
Datasheet | Datasheet |
EDA/CAD Models | DDR-15G-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 9V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output | |
Size / Dimension | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | |
Approval Agency | CE, EAC | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥166.22000 | ¥166.22 |
| 5 | ¥158.77400 | ¥793.87 |
| 10 | ¥151.33100 | ¥1,513.31 |
| 25 | ¥147.19640 | ¥3,679.91 |














