AC or DC DIN Rail Power Supply 1 Output 24V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNR60US24

DigiKey Part Number
1470-1105-ND
Manufacturer
Manufacturer Product Number
DNR60US24
Description
AC/DC DIN RAIL SUPPLY 24V 60W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 2.5A
Datasheet
 Datasheet
EDA/CAD Models
DNR60US24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
60W
Manufacturer
XP Power
Voltage - Isolation
3 kV
Series
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Packaging
Box
Efficiency
89%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Input Type
AC or DC
Features
Adjustable Output, Universal Input
Number of Outputs
1
Size / Dimension
4.53" L x 1.59" W x 3.54" H (115.0mm x 40.5mm x 90.0mm)
AC Voltage - Input
90 ~ 264 VAC
Approval Agency
CE
DC Voltage - Input (Min)
90V
Standard Number
62368-1
DC Voltage - Input (Max)
375V
Minimum Load Required
No
Voltage - Output 1
24V
Base Product Number
Current - Output (Max)
2.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,513
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥375.73000¥375.73
5¥364.48000¥1,822.40
10¥353.16200¥3,531.62
25¥338.18920¥8,454.73
100¥315.62650¥31,562.65
Manufacturers Standard Package