
ATBDR351 | |
|---|---|
DigiKey Part Number | ATBDR351-ND |
Manufacturer | |
Manufacturer Product Number | ATBDR351 |
Description | DIN RAIL 35MMX7MM UNSLOT 39" STL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 39.370" (1000.00mm) |
Category | Slotted/Unslotted Unslotted |
Manufacturer Amphenol PCD Shenzhen | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Series | Length 39.370" (1000.00mm) |
Packaging Tray | Material Steel |
Part Status Active | Plating Zinc |
Type Top Hat | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥20.62920 | ¥2,062.92 |













