AC or DC DIN Rail Power Supply 1 Output 24V 4.20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 4.20A
Industrial Power Supply Product Range Overview Video

DSP100-24

DigiKey Part Number
285-1223-ND
Manufacturer
Manufacturer Product Number
DSP100-24
Description
AC/DC DIN RAIL SUPPLY 24V 100W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 4.20A
Datasheet
 Datasheet
EDA/CAD Models
DSP100-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4.20A
Manufacturer
TDK-Lambda
Power (Watts)
100W
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Not For New Designs
Efficiency
85%
Input Type
AC or DC
Operating Temperature
-25°C ~ 71°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Universal Input
AC Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.19" L x 3.54" W x 3.58" H (55.6mm x 89.9mm x 90.9mm)
DC Voltage - Input (Min)
120V
Approval Agency
CE
DC Voltage - Input (Max)
370V
Base Product Number
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRL100-24-1TDK-Lambda237285-2649-ND¥565.67000MFR Recommended
In-Stock: 84
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥889.77000¥889.77
10¥782.01900¥7,820.19
25¥742.87400¥18,571.85
50¥714.56580¥35,728.29
100¥687.33350¥68,733.35
Manufacturers Standard Package