AC or DC DIN Rail Power Supply 1 Output 24V 4.2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 4.2A
DRL100-24-1
DRL100-24-1
TDK-Lambda DRL Series | Digi-Key Daily

DRL100-24-1

DigiKey Part Number
285-2649-ND
Manufacturer
Manufacturer Product Number
DRL100-24-1
Description
AC/DC DIN RAIL SUPPLY 24V 100W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 4.2A
Datasheet
 Datasheet
EDA/CAD Models
DRL100-24-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4.2A
Manufacturer
TDK-Lambda
Power (Watts)
100W
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Applications
Hazardous Locations, ITE (Commercial)
Part Status
Active
Efficiency
90%
Input Type
AC or DC
Operating Temperature
-20°C ~ 71°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
2.19" L x 2.83" W x 3.58" H (55.6mm x 72.0mm x 90.9mm)
DC Voltage - Input (Min)
120V
Approval Agency
CE
DC Voltage - Input (Max)
373V
Base Product Number
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 245
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥565.67000¥565.67
10¥497.20900¥4,972.09
25¥473.79120¥11,844.78