Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
187 In Stock 560 Factory | 1 : ¥390.11000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 373V | 24V | - | - | - | - | - | 2.5A | 60W | 3 kV | Hazardous Locations, ITE (Commercial) | 90% | -20°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.13" W x 3.58" H (55.6mm x 54.0mm x 90.9mm) | CE | |||
165 In Stock | 1 : ¥204.41000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 373V | 12V | - | - | - | - | - | 840mA | 10W | 3 kV | Hazardous Locations, ITE (Commercial) | 85% | -20°C ~ 71°C (With Derating) | Universal Input | 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 91.0mm) | CE | |||
425 In Stock | 1 : ¥328.62000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 373V | 24V | - | - | - | - | - | 1.25A | 30W | 3 kV | Hazardous Locations, ITE (Commercial) | 90% | -20°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 1.42" W x 3.58" H (55.6mm x 36.1mm x 90.9mm) | CE | |||
508 In Stock 20 Factory | 1 : ¥390.11000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 373V | 12V | - | - | - | - | - | 4.5A | 60W | 3 kV | Hazardous Locations, ITE (Commercial) | 87% | -20°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.13" W x 3.58" H (55.6mm x 54.0mm x 90.9mm) | CE | |||
30 In Stock | 1 : ¥517.35000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 373V | 24V | - | - | - | - | - | 4.2A | 100W | 3 kV | Hazardous Locations, ITE (Commercial) | 90% | -20°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.83" W x 3.58" H (55.6mm x 72.0mm x 90.9mm) | CE | |||
44 In Stock | 1 : ¥552.82000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 373V | 24V | - | - | - | - | - | 4.2A | 101W | 3 kV | Hazardous Locations, ITE (Commercial) | 90% | -20°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.83" W x 3.58" H (55.6mm x 72.0mm x 90.9mm) | CE | |||
10 In Stock | 1 : ¥204.41000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 373V | 24V | - | - | - | - | - | 420mA | 10W | 3 kV | Hazardous Locations, ITE (Commercial) | 87% | -20°C ~ 71°C (With Derating) | Universal Input | 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 91.0mm) | CE | |||
40 In Stock | 1 : ¥328.62000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 373V | 12V | - | - | - | - | - | 2.1A | 30W | 3 kV | Hazardous Locations, ITE (Commercial) | 88% | -20°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 1.42" W x 3.58" H (55.6mm x 36.1mm x 90.9mm) | CE | |||
20 In Stock | 1 : ¥390.11000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 373V | 15V | - | - | - | - | - | 3.6A | 54W | 3 kV | Hazardous Locations, ITE (Commercial) | 87% | -20°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 2.13" W x 3.58" H (55.6mm x 54.0mm x 90.9mm) | CE | |||
1 In Stock | 1 : ¥328.62000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 373V | 15V | - | - | - | - | - | 1.68A | 25W | 3 kV | Hazardous Locations, ITE (Commercial) | 88% | -20°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 1.42" W x 3.58" H (55.6mm x 36.1mm x 90.9mm) | CE |