



DRL10-12-1 | |
|---|---|
DigiKey Part Number | 285-2643-ND |
Manufacturer | |
Manufacturer Product Number | DRL10-12-1 |
Description | AC/DC DIN RAIL SUPPLY 12V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 840mA |
Datasheet | Datasheet |
EDA/CAD Models | DRL10-12-1 Models |
Category | Current - Output (Max) 840mA |
Manufacturer TDK-Lambda | Power (Watts) 10W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications Hazardous Locations, ITE (Commercial) |
Part Status Active | Efficiency 85% |
Input Type AC or DC | Operating Temperature -20°C ~ 71°C (With Derating) |
Number of Outputs 1 | Features Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 91.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE |
DC Voltage - Input (Max) 373V | Base Product Number |
Voltage - Output 1 12V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥241.98000 | ¥241.98 |
| 10 | ¥212.65500 | ¥2,126.55 |
| 25 | ¥202.00960 | ¥5,050.24 |
| 50 | ¥194.31180 | ¥9,715.59 |
| 100 | ¥187.23350 | ¥18,723.35 |















