


DRL30-15-1 | |
|---|---|
DigiKey Part Number | 285-2949-ND |
Manufacturer | |
Manufacturer Product Number | DRL30-15-1 |
Description | AC/DC DIN RAIL SUPPLY 15V 25W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 15V 1.68A |
Datasheet | Datasheet |
EDA/CAD Models | DRL30-15-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 373V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.68A | |
Power (Watts) | 25W | |
Voltage - Isolation | 3 kV | |
Applications | Hazardous Locations, ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 71°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 2.19" L x 1.42" W x 3.58" H (55.6mm x 36.1mm x 90.9mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥374.55000 | ¥374.55 |
| 10 | ¥329.22900 | ¥3,292.29 |
| 25 | ¥312.74480 | ¥7,818.62 |
| 50 | ¥300.94520 | ¥15,047.26 |







