


DRL100-24-1/C2 | |
|---|---|
DigiKey Part Number | 285-DRL100-24-1/C2-ND |
Manufacturer | |
Manufacturer Product Number | DRL100-24-1/C2 |
Description | AC/DC DIN RAIL SUPPLY 24V 101W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 4.2A |
Datasheet | Datasheet |
EDA/CAD Models | DRL100-24-1/C2 Models |
Category | Current - Output (Max) 4.2A |
Manufacturer TDK-Lambda | Power (Watts) 101W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications Industrial, ITE (Commercial) |
Part Status Active | Efficiency 90% |
Input Type AC or DC | Operating Temperature -20°C ~ 71°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.19" L x 2.83" W x 3.70" H (55.6mm x 72.0mm x 94.0mm) |
DC Voltage - Input (Min) 120V | Standard Number 60950-1; 62368-1; UL 508 |
DC Voltage - Input (Max) 373V | Minimum Load Required No |
Voltage - Output 1 24V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥637.45000 | ¥637.45 |
| 10 | ¥567.69400 | ¥5,676.94 |
| 25 | ¥542.04880 | ¥13,551.22 |
| 50 | ¥523.40800 | ¥26,170.40 |
| 100 | ¥506.29000 | ¥50,629.00 |


