MFR Recommended



DSP60-24 | |
|---|---|
DigiKey Part Number | 285-1235-ND |
Manufacturer | |
Manufacturer Product Number | DSP60-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | DSP60-24 Models |
Category | Current - Output (Max) 2.5A |
Manufacturer TDK-Lambda | Power (Watts) 60W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Not For New Designs | Efficiency 86% |
Input Type AC or DC | Operating Temperature -25°C ~ 71°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.19" L x 2.80" W x 3.58" H (55.6mm x 71.0mm x 90.9mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE |
DC Voltage - Input (Max) 370V | Base Product Number |
Voltage - Output 1 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRL60-24-1 | TDK-Lambda | 1,193 | 285-2648-ND | ¥439.05000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥697.90000 | ¥697.90 |
| 10 | ¥613.42700 | ¥6,134.27 |
| 25 | ¥582.71720 | ¥14,567.93 |
| 50 | ¥560.51380 | ¥28,025.69 |
| 100 | ¥539.15330 | ¥53,915.33 |











