


DSP30-5 | |
|---|---|
DigiKey Part Number | 285-1232-ND |
Manufacturer | |
Manufacturer Product Number | DSP30-5 |
Description | AC/DC DIN RAIL SUPPLY 5V 15W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 5V 3A |
Datasheet | Datasheet |
EDA/CAD Models | DSP30-5 Models |
Category | Current - Output (Max) 3A |
Manufacturer TDK-Lambda | Power (Watts) 15W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Not For New Designs | Efficiency 74% |
Input Type AC or DC | Operating Temperature -25°C ~ 71°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE |
DC Voltage - Input (Max) 370V | Base Product Number |
Voltage - Output 1 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS25-5 | TDK-Lambda | 286 | 285-1890-ND | ¥218.08000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥585.43000 | ¥585.43 |
| 10 | ¥514.55100 | ¥5,145.51 |
| 25 | ¥488.78640 | ¥12,219.66 |
| 50 | ¥470.16420 | ¥23,508.21 |
| 100 | ¥452.24560 | ¥45,224.56 |










