
LS25-5 | |
|---|---|
DigiKey Part Number | 285-1890-ND |
Manufacturer | |
Manufacturer Product Number | LS25-5 |
Description | AC/DC CONVERTER 5V 25W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 88 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LS25-5 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 79% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 264 VAC | Size / Dimension 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm) |
Voltage - Output 1 5V | Approval Agency CE |
Current - Output 1 5 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥218.08000 | ¥218.08 |
| 10 | ¥203.38400 | ¥2,033.84 |
| 25 | ¥197.81840 | ¥4,945.46 |
| 50 | ¥193.70980 | ¥9,685.49 |
| 100 | ¥189.68480 | ¥18,968.48 |
| 250 | ¥184.49204 | ¥46,123.01 |
| 500 | ¥163.25056 | ¥81,625.28 |








