Enclosed AC DC Converters 1 Output 24V 88 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 88 ~ 264 VAC Input
LS25-24
LS25-24

LS25-24

DigiKey Part Number
285-1886-ND
Manufacturer
Manufacturer Product Number
LS25-24
Description
AC/DC CONVERTER 24V 25W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 88 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LS25-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
84%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
88 ~ 264 VAC
Size / Dimension
3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm)
Voltage - Output 1
24V
Approval Agency
CE
Current - Output 1
1.1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 465
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥213.12000¥213.12
10¥198.76100¥1,987.61
25¥193.31960¥4,832.99
50¥189.30180¥9,465.09
100¥185.36950¥18,536.95
250¥180.29552¥45,073.88
500¥160.35556¥80,177.78
Manufacturers Standard Package