Enclosed AC DC Converters 1 Output 24V 88 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 88 ~ 264 VAC Input
LS35-24
LS35-24

LS35-24

DigiKey Part Number
285-1893-ND
Manufacturer
Manufacturer Product Number
LS35-24
Description
AC/DC CONVERTER 24V 35W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 88 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LS35-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
84%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
88 ~ 264 VAC
Size / Dimension
3.90" L x 3.20" W x 1.40" H (99.1mm x 81.3mm x 35.6mm)
Voltage - Output 1
24V
Approval Agency
CE
Current - Output 1
1.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 229
Factory Stock: 148
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥337.58000¥337.58
10¥314.80600¥3,148.06
25¥306.18840¥7,654.71
50¥299.82700¥14,991.35
100¥293.59810¥29,359.81
250¥285.56164¥71,390.41
Manufacturers Standard Package