Enclosed AC DC Converters 1 Output 12V 88 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS35-12

DigiKey Part Number
285-1891-ND
Manufacturer
Manufacturer Product Number
LS35-12
Description
AC/DC CONVERTER 12V 35W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 88 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LS35-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
82%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
88 ~ 264 VAC
Size / Dimension
3.90" L x 3.20" W x 1.40" H (99.1mm x 81.3mm x 35.6mm)
Voltage - Output 1
12V
Approval Agency
CE
Current - Output 1
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 763
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥290.76000¥290.76
10¥271.19000¥2,711.90
25¥263.76520¥6,594.13
50¥258.28400¥12,914.20
100¥252.91780¥25,291.78
250¥245.99420¥61,498.55