10-03921 | |
---|---|
DigiKey Part Number | 839-10-03921-ND |
Manufacturer | |
Manufacturer Product Number | 10-03921 |
Description | CBL ASSY 2.1MM PLUG-PLUG RND 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Plug Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03921 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Plug | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.75000 | ¥55.75 |
10 | ¥50.38400 | ¥503.84 |
300 | ¥39.46980 | ¥11,840.94 |
1,200 | ¥32.50454 | ¥39,005.45 |