10-03609
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03609

DigiKey Part Number
839-10-03609-ND
Manufacturer
Manufacturer Product Number
10-03609
Description
CBL ASSY 2.1MM JACK-CBL RND 1'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Round 1.00' (305.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10-03609 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Jack to Wire Leads
Length
1.00' (305.00mm)
Cable Type
Round
Shielding
Unshielded
Usage
Panel Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,670
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.52000¥54.52
10¥46.34400¥463.44
25¥43.43680¥1,085.92
50¥41.36340¥2,068.17
100¥39.38870¥3,938.87
250¥36.92260¥9,230.65
600¥34.71230¥20,827.38
1,200¥33.05697¥39,668.36
Manufacturers Standard Package