10-03866 | ||
---|---|---|
DigiKey Part Number | 839-10-03866-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-03866 | |
Description | CBL ASSY 1.35MM JACK-CBL FLAT 1' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 1.35mm ID, 3.5mm OD Jack to Wire Leads Flat 1.00' (305.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-03866 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 1.35mm ID, 3.5mm OD | |
Style | Jack to Wire Leads | |
Length | 1.00' (305.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.58000 | ¥44.58 |
10 | ¥40.46400 | ¥404.64 |
500 | ¥30.30530 | ¥15,152.65 |
1,000 | ¥25.84861 | ¥25,848.61 |