10-03706 | ||
---|---|---|
DigiKey Part Number | 839-10-03706-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-03706 | |
Description | JACK PNL MNT W/LEAD 3.5MM STEREO | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8"), Panel Mount To Cable (Round) 1.0' (30.50cm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-03706 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8"), Panel Mount | |
2nd Connector | Cable (Round) | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 1.0' (30.50cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.65000 | ¥61.65 |
10 | ¥55.77400 | ¥557.74 |
600 | ¥41.12555 | ¥24,675.33 |
1,200 | ¥35.98485 | ¥43,181.82 |