10-02150 | ||
---|---|---|
DigiKey Part Number | 839-1404-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-02150 | |
Description | CBL 3.5MM F 28AWG SHLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8") To Cable (Round) 6.0' (1.83m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-02150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Cable (Round) | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.87000 | ¥41.87 |
10 | ¥38.01700 | ¥380.17 |
200 | ¥33.49740 | ¥6,699.48 |
1,000 | ¥24.28563 | ¥24,285.63 |