10-02151 | ||
---|---|---|
DigiKey Part Number | 839-1405-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-02151 | |
Description | CBL 3.5MM F 28AWG SHLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Jack, 3.5mm (1/8") To Cable (Round) 6.0' (1.83m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-02151 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Cable (Round) | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.19000 | ¥52.19 |
10 | ¥47.21800 | ¥472.18 |
200 | ¥41.34310 | ¥8,268.62 |
1,000 | ¥30.46333 | ¥30,463.33 |