54-00032 | ||
---|---|---|
DigiKey Part Number | 839-1253-ND | |
Manufacturer | ||
Manufacturer Product Number | 54-00032 | |
Description | CONN JACK 6COND 3.5MM R/A PCB | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 6 Conductor Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 54-00032 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | 6 Conductor | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.144" (3.66mm) | |
Number of Positions/Contacts | 6 Conductors, 6 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -10°C ~ 60°C | |
Voltage - Rated | 30VDC | |
Current Rating (Amps) | 300 mA | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Gold, Black | |
Includes | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Resource Type | Link |
---|---|
Datasheets | 54-00032 |
Environmental Information | RoHS 54-00032 |
CAD Models | 54-00032 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.95000 | ¥21.95 |
10 | ¥19.10400 | ¥191.04 |
25 | ¥18.28800 | ¥457.20 |
40 | ¥17.88275 | ¥715.31 |
80 | ¥17.06975 | ¥1,365.58 |
230 | ¥15.44448 | ¥3,552.23 |
440 | ¥14.22500 | ¥6,259.00 |
2,000 | ¥11.78648 | ¥23,572.96 |
4,000 | ¥11.38005 | ¥45,520.20 |
Attribute | Description |
---|---|
Other Names | 839-1253 |
Standard Package | 2,000 |