Pushbutton Switch SPST-NO Standard Free Hanging
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

921KX

DigiKey Part Number
SC1905-ND
Manufacturer
Manufacturer Product Number
921KX
Description
SWITCH PUSH SPST-NO 0.5A 30V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Free Hanging
Datasheet
 Datasheet
EDA/CAD Models
921KX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
Mfr
Current Rating (Amps)
500mA (DC)
Series
Voltage Rating - DC
30 V
Packaging
Bulk
Actuator Type
Round, Button
Part Status
Active
Actuator Marking
No Marking
Mounting Type
Free Hanging
Termination Style
Wire Leads
Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥423.38000¥423.38
10¥365.24000¥3,652.40
25¥344.30840¥8,607.71
50¥329.24100¥16,462.05
100¥314.80630¥31,480.63
250¥296.65112¥74,162.78
Manufacturers Standard Package